- Home
- Connectors
- MOLEX Connectors
image shown is a representation only

08P KK CATEAR TERM BOTTOM ENTRY
Supplier:
MOLEX
Matchcode:
38001398
Rutronik No.:
COREC23562
Unit Pack: 1008
MOQ: 1008
Packaging: TRAY
- No.of contacts
-
08
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
see spec °C
- Current rating
-
2.50 A
- Voltage rating
-
500 V
- Series
-
38001
- Feature funct.
-
Cart Ear
- Family
-
KK CONNECT
- Brand
-
KK 254
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P KK TERMINAL W CATEAR 90°
Packaging:
TRAY
08P KK PIN HEADER W FRICTION
Packaging:
BULK
08P KK PIN HEADER RIGHTANGLE
Packaging:
BULK
08P THROUGH CONNECTOR RA...
Packaging:
BULK
08P LOCKING PINHEADER R/A
Packaging:
BULK
08P FEMALE HEADER 2,54MM 1ROW
Packaging:
BULK
END CONNECTOR 8PTS AWG22
Packaging:
BULK
08P LOCKING PINHEADER STRAIGHT
Packaging:
BULK
08P FEMALE HEADER THT 1R...
Packaging:
TUBE
08P FEMALE HEADER 1R STR
Packaging:
TUBE
Previous
Next