Cart

38001393

MOLEX 38001393

image shown is a representation only

MOLEX

03P KK PC CON W CAT EAR TERM
Supplier: Molex
Matchcode: 38001393
Rutronik No.: COREC2160
Unit Pack: 3096
MOQ: 3096
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.20285 $
628.02 $

Prices

3,096 0.20285 $
6,192 0.19566 $

03P KK PC CON W CAT EAR TERM Description

KK® 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
0 TO 75 °C
Current rating
4455
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?