Cart

366430003

MOLEX 366430003

image shown is a representation only

MOLEX

03P MLX PLUG HOUSING GLOW WIRE
Supplier: Molex
Matchcode: 366430003
Rutronik No.: COREC38079
Unit Pack: 1500
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1128 $
1,184.40 $

03P MLX PLUG HOUSING GLOW WIRE Description

2.13mm Diameter MLX™ Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow Wire Capable

Parameter

No.of contacts
03
Contact style
6.35 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
20.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?