Cart

366380002

MOLEX 366380002

image shown is a representation only

MOLEX

48P CMC HEADER RIGHT ANGLE
Supplier: Molex
Matchcode: 366380002
Rutronik No.: COREC25365
Unit Pack: 125
MOQ: 125
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.66 $
457.50 $

Prices

125 3.66 $
250 3.53 $
500 3.42 $

48P CMC HEADER RIGHT ANGLE Description

2.50mm, 3.50mm CMC Header, Right Angle, 48 Position, 1 Port, Black, Peg, Lead-Free

Parameter

No.of contacts
48
Contact pitch
0.0 mm
Number of rows
04
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?