Cart

357460210

MOLEX 357460210

image shown is a representation only

MOLEX

CRIMPTERM FEMALE AWG 14-18
Supplier: Molex
Matchcode: 357460210
Rutronik No.: COREC35222
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.04 $
0.04 $

Prices

1 0.04 $
5,000 0.0404 $
10,000 0.0391 $
25,000 0.0377 $
50,000 0.0364 $

CRIMPTERM FEMALE AWG 14-18 Description

VersaBlade .070 Female Crimp Terminal, 14-18 AWG, Type A

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
35746
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?