Cart

353120360

MOLEX 353120360

image shown is a representation only

MOLEX

03P VERTICAL FULLY SHROUD HEAD
Supplier: Molex
Matchcode: 353120360
Rutronik No.: COREC36076
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0577 $
57.70 $

Prices

1,000 0.0577 $
10,000 0.0558 $
25,000 0.0539 $
50,000 0.052 $

03P VERTICAL FULLY SHROUD HEAD Description

2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 3 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?