Cart

350211001

MOLEX 350211001

image shown is a representation only

MOLEX

CRIMP TERMINAL 90° AWG22-30
Supplier: Molex
Matchcode: 350211001
Rutronik No.: COREC18282
Unit Pack: 66000
MOQ: 66000
package: 35021
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.013 $
858.00 $

Prices

66,000 0.013 $
132,000 0.0123 $

CRIMP TERMINAL 90° AWG22-30 Description

Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Automotive
NO
Package
35021
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
South Korea
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?