Cart

349128081

MOLEX 349128081

image shown is a representation only

MOLEX

08P MINI50 UNSEALED MALE GREY
Supplier: Molex
Matchcode: 349128081
Rutronik No.: COREC33166
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9542 $
715.65 $

Prices

750 0.9542 $
1,500 0.8911 $
3,000 0.8596 $
Obsolete article with this quantity is not orderable.

08P MINI50 UNSEALED MALE GREY Description

Mini50™ Unsealed Right Angle Header, Single Row, 8 Circuit, Polarization Option B, Gray, Tape and Reel

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?