Cart

348978121

MOLEX 348978121

image shown is a representation only

MOLEX

12P MINI50 UNSEALED MALE GREY
Supplier: Molex
Matchcode: 348978121
Rutronik No.: COREC33168
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
952.50 $

Prices

750 1.27 $
1,500 1.18 $
Obsolete article with this quantity is not orderable.

12P MINI50 UNSEALED MALE GREY Description

Mini50™ Unsealed Right Angle Header, Dual Row, 12 Circuit, Polarization Option B, Gray, Tape and Reel

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?