Cart

348260125

MOLEX 348260125

image shown is a representation only

MOLEX

12P MINI50 GRAY 180° OPTION B
Supplier: Molex
Matchcode: 348260125
Rutronik No.: COREC33174
Unit Pack: 520
MOQ: 520
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9634 $
500.97 $

Prices

520 0.9634 $
1,040 0.9315 $
1,560 0.8997 $
2,600 0.8678 $

12P MINI50 GRAY 180° OPTION B Description

Mini50™ Unsealed Right Angle Header, Dual Row, 12 Circuit, Polarization Option B, Gray, Tray

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?