Cart

348240125

MOLEX 348240125

image shown is a representation only

MOLEX

12P MINI50 UNSEALED FEMALE GRAY
Supplier: Molex
Matchcode: 348240125
Rutronik No.: COREC33170
Unit Pack: 700
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4684 $
327.88 $

Prices

700 0.4684 $
1,400 0.4529 $
2,100 0.4374 $
2,800 0.4219 $
Obsolete article with this quantity is not orderable.

12P MINI50 UNSEALED FEMALE GRAY Description

Mini50™ Unsealed Receptacle, Dual Row, Non-Bridged, 12 Circuits, Polarization Option B, Gray

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
34824
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?