Cart

347930080

MOLEX 347930080

image shown is a representation only

MOLEX

08P MINI50 UNSEALED RIGHTANGLE
Supplier: Molex
Matchcode: 347930080
Rutronik No.: COREC36372
Unit Pack: 1
MOQ: 1080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7883 $
851.36 $

Prices

1,080 0.7883 $
1,500 0.7602 $

08P MINI50 UNSEALED RIGHTANGLE Description

Mini50™ Unsealed Right Angle Header, Single Row, 8 Circuit, Polarization Option A, Black, Tray

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?