Cart

346900160

MOLEX 346900160

image shown is a representation only

MOLEX

16P STAC64 VERT HEADER ASSEMBLY
Supplier: Molex
Matchcode: 346900160
Rutronik No.: COREC38002
Unit Pack: 616
MOQ: 1232
Packaging: TRAY
On request
0.774 $
953.57 $

Prices

1,232 0.774 $
2,464 0.7616 $
3,696 0.7307 $
4,928 0.7059 $

16P STAC64 VERT HEADER ASSEMBLY Description

Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
34690
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?