Cart

346900160

MOLEX 346900160

image shown is a representation only

MOLEX

16P STAC64 VERT HEADER ASSEMBLY
Supplier: Molex
Matchcode: 346900160
Rutronik No.: COREC38002
Unit Pack: 616
MOQ: 1232
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7691 $
947.53 $

Prices

1,232 0.7691 $
1,848 0.7428 $
3,080 0.7165 $

16P STAC64 VERT HEADER ASSEMBLY Description

Stac64™ Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
10.0
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?