Cart

343450001

MOLEX 343450001

image shown is a representation only

MOLEX

MLX 150 CAVITY PLUG SEALED
Supplier: Molex
Matchcode: 343450001
Rutronik No.: COREC33092
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
Best Choice
In Stock
0.1095 $
547.50 $

Prices

5,000 0.1095 $
10,000 0.1075 $
15,000 0.1065 $
20,000 0.1055 $
30,000 0.1035 $

MLX 150 CAVITY PLUG SEALED Description

MX 150 Cavity Plug Sealed

Parameter

No.of contacts
00
Contact pitch
3.50 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
34345
Feature materia
PBT
Feature funct.
CAVITYPLUG
Family
Plug
Brand
MX Series
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?