Cart

334724006

MOLEX 334724006

image shown is a representation only

MOLEX

MX150 SEALDED FEMALE ASSEMBLY
Supplier: Molex
Matchcode: 334724006
Rutronik No.: COREC38113
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.8777 $
175.54 $

Prices

200 0.8777 $
400 0.8439 $
600 0.8304 $
1,000 0.7967 $
1,400 0.7697 $

MX150 SEALDED FEMALE ASSEMBLY Description

MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, with Connector Position Assurance, with Open Standard Grommet Cap, Black

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Series
33472
Feature materia
PA
Family
MX150
Brand
MX150
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?