Cart

334724006

MOLEX 334724006

image shown is a representation only

MOLEX

MX150 SEALDED FEMALE ASSEMBLY
Supplier: Molex
Matchcode: 334724006
Rutronik No.: COREC38113
Unit Pack: 800
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8691 $
1,390.56 $

Prices

1,600 0.8691 $
3,200 0.8384 $

MX150 SEALDED FEMALE ASSEMBLY Description

MX150™ Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, with Connector Position Assurance, with Open Standard Grommet Cap, Black

Parameter

No.of contacts
0
Contact style
0 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
MX150
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?