Cart

330122001

MOLEX 330122001

image shown is a representation only

MOLEX

CRIMPTERMINAL MX150 AWG 16-14
Supplier: Molex
Matchcode: 330122001
Rutronik No.: COREC33912
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Best Choice
In Stock
0.034 $
170.00 $

CRIMPTERMINAL MX150 AWG 16-14 Description

MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Right Reel Payoff

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
33012
Family
MX150
Brand
MX150
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?