Cart

311010040

MOLEX 311010040

image shown is a representation only

MOLEX

04P H-DAC 64 2,54MM HEADER 180°
Supplier: Molex
Matchcode: 311010040
Rutronik No.: COREC29062
Unit Pack: 968
MOQ: 10648
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5941 $
6,325.98 $

04P H-DAC 64 2,54MM HEADER 180° Description

H-DAC 64™ 2.54mm 4 Way Vertical Header Assembly, Polarization A

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 100 °C
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?