Cart

311000040

MOLEX 311000040

image shown is a representation only

MOLEX

04P H-DAC 64 2,54MM HEADER 90°
Supplier: Molex
Matchcode: 311000040
Rutronik No.: COREC36358
Unit Pack: 480
MOQ: 10080
Packaging: TRAY
On request
0.55 $
5,544.00 $
Article with this quantity is not orderable.

04P H-DAC 64 2,54MM HEADER 90° Description

H-DAC 64 2.54mm 4 Way Right-Angle Header Assembly, Polarization A

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
5.00 A
Voltage rating
500 V
Series
31100
Family
HEADER
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?