Cart

310671071

MOLEX 310671071

image shown is a representation only

MOLEX

03P MALE 2,54MM HOUSING W XMAS
Supplier: Molex
Matchcode: 310671071
Rutronik No.: COREC28875
Unit Pack: 800
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2537 $
202.96 $

Prices

800 0.2537 $
10,400 0.2453 $
25,600 0.237 $
50,400 0.2286 $

03P MALE 2,54MM HOUSING W XMAS Description

2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization B, with Xmas Tree Attachment

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?