26614060

image shown is a representation only
Supplier: Molex
Matchcode: 26614060
Rutronik No.: COREC10645
Unit Pack: 350
MOQ: 2800
Packaging: BULK
06P HEADER KK 3.96MM STRAIGHT Description
KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
Parameter
- No.of contacts
- 06
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks