- Home
- Connectors
- MOLEX Connectors
image shown is a representation only

05P KK SOLID HEADER W FRICTION
Supplier:
MOLEX
Matchcode:
26604050
Rutronik No.:
COREC4401
Unit Pack: 400
MOQ: 15000
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
see spec °C
- Current rating
-
7.00 A
- Voltage rating
-
250 V
- Series
-
41791
- Feature funct.
-
Header
- Family
-
KK CONNECT
- Brand
-
KK 396
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P KK 396 HEADER W FRIC LOCK
Packaging:
BULK
05P KK HEAD W FRICTION LOCK...
Packaging:
BULK
05P SPOX HEADER FRICTION LOCK
Packaging:
BULK
05P HEADER STRAIGHT 3,96MM
package:
100
Packaging:
BULK
05P KK CONNECTOR 3,96 MM 90°
Packaging:
TRAY
05P END CONNECTOR AWG18
Packaging:
BULK
05P KK CRIMPTERM HOUSING...
Packaging:
BULK
05P IDC CONNECTOR
Packaging:
BULK
05P KK CRIMPTERM HOUSING...
Packaging:
BULK
PCDA09NHG
Packaging:
BULK
Previous
Next