Cart

26604030

MOLEX 26604030

image shown is a representation only

MOLEX

03P KK SOLID HEADER FRICT LOCK
Supplier: Molex
Matchcode: 26604030
Rutronik No.: COREC14552
Unit Pack: 900
MOQ: 7200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1717 $
1,236.24 $

Prices

7,200 0.1717 $
10,800 0.1658 $
20,700 0.1599 $

03P KK SOLID HEADER FRICT LOCK Description

KK® 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
03
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
41791
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?