Cart

26602150

MOLEX 26602150

image shown is a representation only

MOLEX

15P KK SOLID HEADER
Supplier: Molex
Matchcode: 26602150
Rutronik No.: COREC32592
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8135 $
122.03 $

Prices

150 0.8135 $
1,050 0.7866 $
1,500 0.7597 $
2,550 0.7328 $

15P KK SOLID HEADER Description

KK® 396 Header, Vertical, without Peg, 15 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
15
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?