Cart

26482125

MOLEX 26482125

image shown is a representation only

MOLEX

20P KK HEADER STRAIGHT 3,96MM
Supplier: Molex
Matchcode: 26482125
Rutronik No.: COREC34492
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
187.00 $

Prices

100 1.87 $
200 1.82 $
500 1.75 $
1,000 1.69 $
Article with this quantity is not orderable.

20P KK HEADER STRAIGHT 3,96MM Description

KK 156 Hdr Assy FrLk Bkwy 12 ckt 20 Au

Parameter

No.of contacts
20
Number of rows
01
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?