Cart

26481055

MOLEX 26481055

image shown is a representation only

MOLEX

05P KK BREAK HEAD W FRICT LOCK
Supplier: Molex
Matchcode: 26481055
Rutronik No.: COREC12917
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3845 $
153.80 $

Prices

400 0.3845 $
1,200 0.3717 $
2,800 0.359 $
5,200 0.3463 $

05P KK BREAK HEAD W FRICT LOCK Description

KK® 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
05
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
41671
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?