Cart

26481025

MOLEX 26481025

image shown is a representation only

MOLEX

02P KK BREAK HEAD W FRICT LOCK
Supplier: Molex
Matchcode: 26481025
Rutronik No.: COREC14090
Unit Pack: 1000
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1756 $
1,404.80 $

Prices

8,000 0.1756 $
10,000 0.1696 $
20,000 0.1636 $

02P KK BREAK HEAD W FRICT LOCK Description

KK® 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
02
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
41671
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?