Cart

26202101

MOLEX 26202101

image shown is a representation only

MOLEX

10P PINHEADER STRAIGHT 3.96MM
Supplier: Molex
Matchcode: 26202101
Rutronik No.: COREC35067
Unit Pack: 200
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4095 $
655.20 $

Prices

1,600 0.4095 $
2,600 0.395 $

10P PINHEADER STRAIGHT 3.96MM Description

KK® 396 Wire-to-Board Header, Vertical Round Pin, 10 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
3192
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?