Cart

26202101

MOLEX 26202101

image shown is a representation only

MOLEX

10P PINHEADER STRAIGHT 3.96MM
Supplier: Molex
Matchcode: 26202101
Rutronik No.: COREC2869
Unit Pack: 50
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8843 $
1,414.88 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
3192
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?