Cart

250020202

MOLEX 250020202

image shown is a representation only

MOLEX

02P RIBBON CABLE JUMPER L=57MM
Supplier: Molex
Matchcode: 250020202
Rutronik No.: CABLE1387
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

02P RIBBON CABLE JUMPER L=57MM Description

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Stranded Topcoat, 2 Circuits, Strip and Retain, 0.057 Length

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Voltage rating
-20 TO 105 °C
Voltage rating
300 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?