Cart

22292091

MOLEX 22292091

image shown is a representation only

MOLEX

09P HEADER 2,54MM FRICTION LOCK
Supplier: Molex
Matchcode: 22292091
Rutronik No.: COREC10614
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6749 $
337.45 $

Prices

500 0.6749 $
1,000 0.6526 $
1,500 0.6303 $
2,500 0.6079 $

09P HEADER 2,54MM FRICTION LOCK Description

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits, Gold (Au) Plating

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
0 TO 75 °C
Current rating
6410
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?