Cart

22292071

MOLEX 22292071

image shown is a representation only

MOLEX

07P HEADER 2,54MM STRAIGHT AU
Supplier: Molex
Matchcode: 22292071
Rutronik No.: COREC2652
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.553 $
276.50 $

Prices

500 0.553 $
1,000 0.5348 $
1,500 0.5164 $
2,500 0.4981 $

07P HEADER 2,54MM STRAIGHT AU Description

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?