Cart

22288060

MOLEX 22288060

image shown is a representation only

MOLEX

06P KK PIN HEADER RIGHTANGLE
Supplier: Molex
Matchcode: 22288060
Rutronik No.: COREC34476
Unit Pack: 1500
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1395 $
1,674.00 $

Prices

12,000 0.1395 $
21,000 0.1346 $

06P KK PIN HEADER RIGHTANGLE Description

KK® 254 Breakaway Header, Right-Angle Surface Mount Compatible, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?