Cart

22284160

MOLEX 22284160

image shown is a representation only

MOLEX

16P KK PIN HEADER STRAIGHT
Supplier: Molex
Matchcode: 22284160
Rutronik No.: COREC36927
Unit Pack: 6000
MOQ: 6000
Packaging: BULK
On request
0.4625 $
2,775.00 $

Prices

6,000 0.4625 $
12,000 0.4375 $

16P KK PIN HEADER STRAIGHT Description

KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
42375
Family
KK
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?