Cart

22284160

MOLEX 22284160

image shown is a representation only

MOLEX

16P KK PIN HEADER STRAIGHT
Supplier: Molex
Matchcode: 22284160
Rutronik No.: COREC36927
Unit Pack: 6000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3283 $
1,969.80 $

Prices

6,000 0.3283 $
12,000 0.3192 $

16P KK PIN HEADER STRAIGHT Description

KK® 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?