Cart

22284025

MOLEX 22284025

image shown is a representation only

MOLEX

02P KK PIN HEADER STRAIGHT
Supplier: Molex
Matchcode: 22284025
Rutronik No.: COREC14002
Unit Pack: 1250
MOQ: 40000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0679 $
2,716.00 $

Prices

40,000 0.0679 $
50,000 0.0655 $

02P KK PIN HEADER STRAIGHT Description

KK® 254 Breakaway Header, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 7.49mm

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
42228
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?