Cart

22272161

MOLEX 22272161

image shown is a representation only

MOLEX

16 P KK PIN HEADER W FRIC LOCK
Supplier: Molex
Matchcode: 22272161
Rutronik No.: COREC4255
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.6388 $
1,277.60 $

Prices

2,000 0.6388 $
4,000 0.6142 $
6,000 0.6044 $
8,000 0.5602 $

16 P KK PIN HEADER W FRIC LOCK Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 16 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
4.00 A
Series
22272
Family
KK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?