22272101

image shown is a representation only
Supplier: Molex
Matchcode: 22272101
Rutronik No.: COREC13028
Unit Pack: 1
MOQ: 1
Packaging: BULK
10P KK PIN HEADER W FRICTION Description
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Parameter
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Family
- BTB
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks