Cart

22272071

MOLEX 22272071

image shown is a representation only

MOLEX

07P KK PINHEAD W FRICTION LOCK
Supplier: Molex
Matchcode: 22272071
Rutronik No.: COREC13025
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.1711 $
85.55 $

Prices

500 0.1711 $
1,000 0.1645 $
2,000 0.1619 $
3,000 0.1553 $
4,000 0.15 $

07P KK PINHEAD W FRICTION LOCK Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
6410
Family
KK
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?