Cart

22232201

MOLEX 22232201

image shown is a representation only

MOLEX

20P KK SOLID HEADER W FRICLOCK
Supplier: Molex
Matchcode: 22232201
Rutronik No.: COREC28795
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2771 $
831.30 $

Prices

3,000 0.2771 $
5,000 0.2673 $

20P KK SOLID HEADER W FRICLOCK Description

KK® 254 Solid Header, Vertical, with Friction Lock, 20 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?