Cart

22232121

MOLEX 22232121

image shown is a representation only

MOLEX

12P KK SOLID HEAD FRICTION LOCK
Supplier: Molex
Matchcode: 22232121
Rutronik No.: CONN1832
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
On request
0.2169 $
867.60 $

Prices

4,000 0.2169 $
8,000 0.209 $
12,000 0.2052 $
16,000 0.1969 $
20,000 0.1902 $

12P KK SOLID HEAD FRICTION LOCK Description

KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
6373
Family
Signal
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Indonesia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?