Cart

22232061

MOLEX 22232061

image shown is a representation only

MOLEX

06P KK SOLID HEAD FRICTION LOCK
Supplier: Molex
Matchcode: 22232061
Rutronik No.: COREC19375
Unit Pack: 1000
MOQ: 5000
package: 6373
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0974 $
487.00 $

Prices

5,000 0.0974 $
10,000 0.0941 $
20,000 0.0908 $

06P KK SOLID HEAD FRICTION LOCK Description

KK® 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
01
Number of rows
06
Automotive
NO
Package
6373
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?