Cart

22162050

MOLEX 22162050

image shown is a representation only

MOLEX

05P PC BOARD CONNECTOR RA
Supplier: Molex
Matchcode: 22162050
Rutronik No.: COREC34362
Unit Pack: 1575
MOQ: 1575
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3671 $
578.18 $

Prices

1,575 0.3671 $
3,150 0.3546 $
6,300 0.342 $

05P PC BOARD CONNECTOR RA Description

KK 254 PC Board Connector, Right Angle, End-to-End Stackable, 0.38µm Gold (Au), 5 Circuits

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?