Cart

22057128

MOLEX 22057128

image shown is a representation only

MOLEX

12P KK PINHEAD W FRICN LOCK 90°
Supplier: Molex
Matchcode: 22057128
Rutronik No.: COREC13076
Unit Pack: 3200
MOQ: 3200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3514 $
1,124.48 $

Prices

3,200 0.3514 $
6,400 0.339 $
12,800 0.3297 $

12P KK PINHEAD W FRICN LOCK 90° Description

KK® 254 Wire-to-Board Header, Right Angle, with Friction Lock, 12 Circuits

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
7395
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?