Cart

22057058

MOLEX 22057058

image shown is a representation only

MOLEX

05P KK PINHEAD W FRIC LOCK 90°
Supplier: Molex
Matchcode: 22057058
Rutronik No.: COREC13070
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.183 $
183.00 $

Prices

1,000 0.183 $
5,000 0.177 $
10,000 0.1709 $
20,000 0.1649 $

05P KK PINHEAD W FRIC LOCK 90° Description

KK® 254 Wire-to-Board Header, Right Angle, with Friction Lock, 5 Circuits

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?