Cart

22053021

MOLEX 22053021

image shown is a representation only

MOLEX

02P KK SOLID HEADER W FRICLOCK
Supplier: Molex
Matchcode: 22053021
Rutronik No.: COREC10450
Unit Pack: 3000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0982 $
1,178.40 $

Prices

12,000 0.0982 $
27,000 0.0948 $
51,000 0.0915 $

02P KK SOLID HEADER W FRICLOCK Description

KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
01
Number of rows
02
Series
7478
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?