Cart

22051042

MOLEX 22051042

image shown is a representation only

MOLEX

04P PINHEAD W FRICION LOCK 90°
Supplier: Molex
Matchcode: 22051042
Rutronik No.: COREC728
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1698 $
1,698.00 $

Prices

10,000 0.1698 $
20,000 0.1638 $

04P PINHEAD W FRICION LOCK 90° Description

Mini-Latch Wire-to-Board Header, Right Angle, Friction Lock, 4 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5046
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?