Cart

22041101

MOLEX 22041101

image shown is a representation only

MOLEX

10P PINHEAD W POLARIZING LOCK
Supplier: Molex
Matchcode: 22041101
Rutronik No.: COREC712
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4686 $
468.60 $

Prices

1,000 0.4686 $
1,500 0.4526 $
2,500 0.4366 $

10P PINHEAD W POLARIZING LOCK Description

Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 10 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?