Cart

22041091

MOLEX 22041091

image shown is a representation only

MOLEX

09P PINHEAD WITH POLAR LOCK
Supplier: Molex
Matchcode: 22041091
Rutronik No.: COREC21770
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4564 $
228.20 $

Prices

500 0.4564 $
1,000 0.4414 $
1,500 0.4263 $
2,500 0.4112 $

09P PINHEAD WITH POLAR LOCK Description

Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 9 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
09
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?